
RPS240-24-CU | |
|---|---|
DigiKey Part Number | 4106-RPS240-24-CU-ND |
Manufacturer | |
Manufacturer Product Number | RPS240-24-CU |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer Selec Controls USA Inc. | Power (Watts) 240W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 93% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.12" L x 1.97" W x 5.35" H (130.0mm x 50.0mm x 136.0mm) |
DC Voltage - Input (Min) 127V | Approval Agency CE, cULus |
DC Voltage - Input (Max) 370V | Standard Number 62368-1; UL 508 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 324,12000 Kč | 1 324,12 Kč |
| 10 | 1 163,84100 Kč | 11 638,41 Kč |
| 25 | 1 105,57520 Kč | 27 639,38 Kč |
| 50 | 1 063,44700 Kč | 53 172,35 Kč |
| 100 | 1 022,92060 Kč | 102 292,06 Kč |
| Unit Price without VAT: | 1 324,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 602,18520 Kč |




