
THN 15-4815 | |
|---|---|
DigiKey Part Number | THN15-4815-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-4815 |
Description | DC DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-4815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,21000 Kč | 866,21 Kč |
| 5 | 833,91600 Kč | 4 169,58 Kč |
| 10 | 820,36100 Kč | 8 203,61 Kč |
| 30 | 799,33167 Kč | 23 979,95 Kč |
| 50 | 789,72440 Kč | 39 486,22 Kč |
| 100 | 776,85660 Kč | 77 685,66 Kč |
| 250 | 760,14496 Kč | 190 036,24 Kč |
| Unit Price without VAT: | 866,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,11410 Kč |








