
R24P21503D | |
|---|---|
DigiKey Part Number | 945-3071-5-ND |
Manufacturer | |
Manufacturer Product Number | R24P21503D |
Description | DC DC CONVERTER 15V -3V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -3V 66mA, 333mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P21503D Models |
Category | Current - Output (Max) 66mA, 333mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 5 | 229,50800 Kč | 1 147,54 Kč |
| 10 | 225,79100 Kč | 2 257,91 Kč |
| 25 | 220,96600 Kč | 5 524,15 Kč |
| 50 | 217,37960 Kč | 10 868,98 Kč |
| 100 | 213,84360 Kč | 21 384,36 Kč |
| 250 | 209,25264 Kč | 52 313,16 Kč |
| 500 | 205,84046 Kč | 102 920,23 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |











