Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
RECOM R1ZX Series Power Supply | Digi-Key Daily

R1ZX-0505/P-R

DigiKey Part Number
945-3436-2-ND - Tape & Reel (TR)
945-R1ZX-0505/P-RCT-ND - Cut Tape (CT)
945-R1ZX-0505/P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1ZX-0505/P-R
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Datasheet
 Datasheet
EDA/CAD Models
R1ZX-0505/P-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
68%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.75V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
5.25V
Size / Dimension
0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm)
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
5183,22800 Kč916,14 Kč
10180,26800 Kč1 802,68 Kč
25176,41680 Kč4 410,42 Kč
50173,55260 Kč8 677,63 Kč
100170,73050 Kč17 073,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250167,06596 Kč41 766,49 Kč
500164,34294 Kč82 171,47 Kč
750162,76949 Kč122 077,12 Kč
1 250160,80705 Kč201 008,81 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč