


FFSH4065ADN-F155 | |
|---|---|
DigiKey Part Number | 5556-FFSH4065ADN-F155-ND |
Manufacturer | |
Manufacturer Product Number | FFSH4065ADN-F155 |
Description | DIODE ARRAY SIC 650V 22A TO247-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 22A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FFSH4065ADN-F155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 22A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,65000 Kč | 249,65 Kč |
| 10 | 173,49400 Kč | 1 734,94 Kč |
| 450 | 121,12451 Kč | 54 506,03 Kč |
| Unit Price without VAT: | 249,65000 Kč |
|---|---|
| Unit Price with VAT: | 302,07650 Kč |






