


THN 15-2415N | |
|---|---|
DigiKey Part Number | 1951-3283-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-2415N |
Description | DC DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-2415N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,47000 Kč | 830,47 Kč |
| 5 | 799,60400 Kč | 3 998,02 Kč |
| 10 | 786,64800 Kč | 7 866,48 Kč |
| 30 | 766,47600 Kč | 22 994,28 Kč |
| 50 | 757,26340 Kč | 37 863,17 Kč |
| 100 | 744,92500 Kč | 74 492,50 Kč |
| 250 | 728,89936 Kč | 182 224,84 Kč |
| Unit Price without VAT: | 830,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,86870 Kč |





