
TEN 40-2413WIE | |
|---|---|
DigiKey Part Number | 1951-TEN40-2413WIE-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2413WIE |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.666A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2413WIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.666A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 472,38000 Kč | 1 472,38 Kč |
| 5 | 1 417,49000 Kč | 7 087,45 Kč |
| 10 | 1 394,43500 Kč | 13 944,35 Kč |
| 30 | 1 358,66167 Kč | 40 759,85 Kč |
| 50 | 1 342,30980 Kč | 67 115,49 Kč |
| 100 | 1 320,41930 Kč | 132 041,93 Kč |
| Unit Price without VAT: | 1 472,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 781,57980 Kč |


