


TRN 1-2410SM | |
|---|---|
DigiKey Part Number | TRN1-2410SM-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-2410SM |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-2410SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,06000 Kč | 279,06 Kč |
| 5 | 268,81600 Kč | 1 344,08 Kč |
| 10 | 264,44900 Kč | 2 644,49 Kč |
| 30 | 257,67333 Kč | 7 730,20 Kč |
| 50 | 254,58400 Kč | 12 729,20 Kč |
| 100 | 250,44310 Kč | 25 044,31 Kč |
| 250 | 245,06680 Kč | 61 266,70 Kč |
| 500 | 241,06880 Kč | 120 534,40 Kč |
| Unit Price without VAT: | 279,06000 Kč |
|---|---|
| Unit Price with VAT: | 337,66260 Kč |



