
TMG 15115 | |
|---|---|
DigiKey Part Number | TMG15115-ND |
Manufacturer | |
Manufacturer Product Number | TMG 15115 |
Description | AC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMG 15115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.62" L x 1.07" W x 0.75" H (41.2mm x 27.2mm x 19.1mm) | |
Approval Agency | CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,10000 Kč | 852,10 Kč |
| 5 | 811,57200 Kč | 4 057,86 Kč |
| 10 | 794,69000 Kč | 7 946,90 Kč |
| 25 | 772,94480 Kč | 19 323,62 Kč |
| 50 | 756,88980 Kč | 37 844,49 Kč |
| 100 | 741,16220 Kč | 74 116,22 Kč |
| 250 | 720,87056 Kč | 180 217,64 Kč |
| Unit Price without VAT: | 852,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,04100 Kč |



