Isolated Module DC DC Converter 1 Output 5.1V 2A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 10-7211UIR

DigiKey Part Number
1951-THN10-7211UIR-ND
Manufacturer
Manufacturer Product Number
THN 10-7211UIR
Description
12:1 INPUT 10W DC/DC CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 2A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 10-7211UIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 143,34000 Kč1 143,34 Kč
51 100,67400 Kč5 503,37 Kč
101 082,82500 Kč10 828,25 Kč
301 055,04467 Kč31 651,34 Kč
501 042,35760 Kč52 117,88 Kč
1001 025,36380 Kč102 536,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 143,34000 Kč
Unit Price with VAT:1 383,44140 Kč