
RSX088LAP2STR | |
|---|---|
DigiKey Part Number | 846-RSX088LAP2STR-ND - Tape & Reel (TR) 846-RSX088LAP2STRCT-ND - Cut Tape (CT) 846-RSX088LAP2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX088LAP2STR |
Description | DIODE SCHOTTKY 200V 5A SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 8,44960 Kč | 844,96 Kč |
| 500 | 6,50938 Kč | 3 254,69 Kč |
| 1 000 | 5,88385 Kč | 5 883,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02629 Kč | 15 078,87 Kč |
| 6 000 | 4,68910 Kč | 28 134,60 Kč |
| 9 000 | 4,55561 Kč | 41 000,49 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |






