


TFI 150 | |
|---|---|
DigiKey Part Number | 1951-TFI150-ND |
Manufacturer | |
Manufacturer Product Number | TFI 150 |
Description | LINE FILTER 43V/160VDC TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 43V, 160V Two Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | TFI 150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 43V, 160V | |
Voltage - Rated AC | - | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,93000 Kč | 1 102,93 Kč |
| 10 | 906,93400 Kč | 9 069,34 Kč |
| 30 | 849,68233 Kč | 25 490,47 Kč |
| 100 | 804,24340 Kč | 80 424,34 Kč |
| 250 | 778,61960 Kč | 194 654,90 Kč |
| Unit Price without VAT: | 1 102,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 334,54530 Kč |

