THM 30-4815 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 2 124,25111 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 24V 1.25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 1.25A 36V - 75V Input
THM-30
THM-30
E-gnition Hamburg team

THM 30-4815

DigiKey Part Number
1951-1685-ND
Manufacturer
Manufacturer Product Number
THM 30-4815
Description
DC DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.25A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 30-4815 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
30 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 879,11000 Kč1 879,11 Kč
51 809,18800 Kč9 045,94 Kč
101 779,76900 Kč17 797,69 Kč
301 734,07800 Kč52 022,34 Kč
501 713,21000 Kč85 660,50 Kč
1001 685,25960 Kč168 525,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 879,11000 Kč
Unit Price with VAT:2 273,72310 Kč