




THM 30-4811WI | |
|---|---|
DigiKey Part Number | 1951-2800-ND |
Manufacturer | |
Manufacturer Product Number | THM 30-4811WI |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 30-4811WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 247,21000 Kč | 2 247,21 Kč |
| 5 | 2 163,50800 Kč | 10 817,54 Kč |
| 10 | 2 128,33600 Kč | 21 283,36 Kč |
| 30 | 2 073,68533 Kč | 62 210,56 Kč |
| 50 | 2 048,70340 Kč | 102 435,17 Kč |
| 100 | 2 015,27050 Kč | 201 527,05 Kč |
| Unit Price without VAT: | 2 247,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 719,12410 Kč |








