
RS3-4812SZ | |
|---|---|
DigiKey Part Number | 945-1324-ND |
Manufacturer | |
Manufacturer Product Number | RS3-4812SZ |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 20V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-4812SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,72000 Kč | 553,72 Kč |
| 5 | 533,14000 Kč | 2 665,70 Kč |
| 10 | 524,50900 Kč | 5 245,09 Kč |
| 25 | 513,28360 Kč | 12 832,09 Kč |
| 50 | 504,93900 Kč | 25 246,95 Kč |
| 100 | 496,71610 Kč | 49 671,61 Kč |
| 250 | 486,03820 Kč | 121 509,55 Kč |
| Unit Price without VAT: | 553,72000 Kč |
|---|---|
| Unit Price with VAT: | 670,00120 Kč |





