45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ28A

DigiKey Part Number
SMDJ28ATR-ND - Tape & Reel (TR)
SMDJ28ACT-ND - Cut Tape (CT)
SMDJ28ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ28A
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ28A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,70900 Kč107,09 Kč
1008,46850 Kč846,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,75792 Kč23 273,76 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč