
SM6T18A | |
|---|---|
DigiKey Part Number | 497-7431-2-ND - Tape & Reel (TR) 497-7431-1-ND - Cut Tape (CT) 497-7431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T18A |
Description | TVS DIODE 15.3VWM 25.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,35968 Kč | 1 679,84 Kč |
| 1 000 | 2,56701 Kč | 2 567,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,09720 Kč | 5 243,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











