


P6SMB18A | |
|---|---|
DigiKey Part Number | P6SMB18ABBTR-ND - Tape & Reel (TR) P6SMB18ABBCT-ND - Cut Tape (CT) P6SMB18ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18A |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 2,07880 Kč | 207,88 Kč |
| 500 | 2,03680 Kč | 1 018,40 Kč |
| 1 000 | 1,99187 Kč | 1 991,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70084 Kč | 5 102,52 Kč |
| 6 000 | 1,65884 Kč | 9 953,04 Kč |
| 9 000 | 1,63784 Kč | 14 740,56 Kč |
| 15 000 | 1,62735 Kč | 24 410,25 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


