
THL 10-4821 | |
|---|---|
DigiKey Part Number | THL10-4821-ND |
Manufacturer | |
Manufacturer Product Number | THL 10-4821 |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 10-4821 Models |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 80°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,17000 Kč | 723,17 Kč |
| 5 | 696,37800 Kč | 3 481,89 Kč |
| 10 | 685,08100 Kč | 6 850,81 Kč |
| 30 | 667,51233 Kč | 20 025,37 Kč |
| 50 | 659,49680 Kč | 32 974,84 Kč |
| 100 | 648,75000 Kč | 64 875,00 Kč |
| 250 | 634,79724 Kč | 158 699,31 Kč |
| Unit Price without VAT: | 723,17000 Kč |
|---|---|
| Unit Price with VAT: | 875,03570 Kč |











