



2138846-2 | |
|---|---|
DigiKey Part Number | A139357-ND |
Manufacturer | |
Manufacturer Product Number | 2138846-2 |
Description | CONN RCPT HSG 28POS AMPSEAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | 2138846-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Brown | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| 10 | 168,84500 Kč | 1 688,45 Kč |
| 30 | 156,23200 Kč | 4 686,96 Kč |
| 50 | 150,69840 Kč | 7 534,92 Kč |
| 100 | 143,50450 Kč | 14 350,45 Kč |
| 250 | 134,52412 Kč | 33 631,03 Kč |
| 500 | 128,10754 Kč | 64 053,77 Kč |
| 1 000 | 121,99964 Kč | 121 999,64 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |











