MFG_0827134.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0827134

DigiKey Part Number
0827134-ND
Manufacturer
Manufacturer Product Number
0827134
Description
TERM BLOCK MARKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
0827134 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Size
-
Cable Diameter
-
Legend
-
Color
-
Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10143,62600 Kč1 436,26 Kč
Manufacturers Standard Package
Unit Price without VAT:143,62600 Kč
Unit Price with VAT:173,78746 Kč