



0190180015 | |
|---|---|
DigiKey Part Number | 900-0190180015TR-ND - Tape & Reel (TR) 900-0190180015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190180015 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190180015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 0.802" (20.37mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.085" ~ 0.145" (2.16mm ~ 3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,51840 Kč | 137,96 Kč |
| 50 | 5,25360 Kč | 262,68 Kč |
| 100 | 5,00170 Kč | 500,17 Kč |
| 250 | 4,68844 Kč | 1 172,11 Kč |
| 500 | 4,46418 Kč | 2 232,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,88711 Kč | 5 830,66 Kč |
| 3 000 | 3,70146 Kč | 11 104,38 Kč |
| 4 500 | 3,59708 Kč | 16 186,86 Kč |
| 7 500 | 3,46971 Kč | 26 022,83 Kč |
| 10 500 | 3,38832 Kč | 35 577,36 Kč |
| 15 000 | 3,30416 Kč | 49 562,40 Kč |
| 37 500 | 3,09745 Kč | 116 154,38 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |












