
TAA75AA1611-001 | |
|---|---|
DigiKey Part Number | 17-TAA75AA1611-001-ND |
Manufacturer | |
Manufacturer Product Number | TAA75AA1611-001 |
Description | CBL 5POS RCPT RA TO PLUG 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAA75AA1611-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,65000 Kč | 842,65 Kč |
| 10 | 716,20000 Kč | 7 162,00 Kč |
| 25 | 671,37320 Kč | 16 784,33 Kč |
| 50 | 639,35140 Kč | 31 967,57 Kč |
| 100 | 608,86430 Kč | 60 886,43 Kč |
| 250 | 570,79368 Kč | 142 698,42 Kč |
| Unit Price without VAT: | 842,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,60650 Kč |











