Fuse Holder 32 A 1500V 1 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHPV15L85

DigiKey Part Number
2041-CHPV15L85-ND
Manufacturer
Manufacturer Product Number
CHPV15L85
Description
1500 V d.c., 10 x 85 mm PV fuse
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 32 A 1500V 1 Circuit Cartridge DIN Rail
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 3.346" L (10.00mm x 85.00mm)
Current Rating (Amps)
32 A
For Use With/Related Products
10mm x 85mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 847,57417 Kč34 170,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 847,57417 Kč
Unit Price with VAT:3 445,56475 Kč