Isolated Module DC DC Converter 1 Output 15V 4A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 4A 18V - 36V Input
E-gnition Hamburg team

TEN 60-2413

DigiKey Part Number
1951-1581-ND
Manufacturer
Manufacturer Product Number
TEN 60-2413
Description
DC DC CONVERTER 15V 60W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 4A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 60-2413 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
8-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Current - Output (Max)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEN 60-2413NTraco Power61TEN60-2413N-ND2 284,16000 KčMFR Recommended
TEN 60-2413WINTraco Power871951-1582-ND2 507,58000 KčMFR Recommended
JCK6024S15XP Power51470-2021-5-ND2 332,46000 KčDirect
In-Stock: 62
Factory Stock: 120
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 283,11000 Kč2 283,11 Kč
52 197,98600 Kč10 989,93 Kč
102 162,24800 Kč21 622,48 Kč
252 115,83400 Kč52 895,85 Kč
502 081,34280 Kč104 067,14 Kč
1002 047,37850 Kč204 737,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 283,11000 Kč
Unit Price with VAT:2 762,56310 Kč