Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input
E-gnition Hamburg team

TEN 60-2413WIN

DigiKey Part Number
1951-1582-ND
Manufacturer
Manufacturer Product Number
TEN 60-2413WIN
Description
DC DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 60-2413WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Current - Output (Max)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Factory Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 490,56000 Kč2 490,56 Kč
52 397,67400 Kč11 988,37 Kč
102 358,67400 Kč23 586,74 Kč
302 298,10233 Kč68 943,07 Kč
502 270,42560 Kč113 521,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 490,56000 Kč
Unit Price with VAT:3 013,57760 Kč