


TEN 60-2413N | |
|---|---|
DigiKey Part Number | TEN60-2413N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-2413N |
Description | DC DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-2413N Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 284,16000 Kč | 2 284,16 Kč |
| 5 | 2 198,95200 Kč | 10 994,76 Kč |
| 10 | 2 163,21400 Kč | 21 632,14 Kč |
| 30 | 2 107,65333 Kč | 63 229,60 Kč |
| 50 | 2 082,28340 Kč | 104 114,17 Kč |
| 100 | 2 048,30240 Kč | 204 830,24 Kč |
| Unit Price without VAT: | 2 284,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 763,83360 Kč |





