


LM1084IS-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1084IS-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1084IS-5.0/NOPB |
Description | IC REG LINEAR 5V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1084IS-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 68dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 54,80500 Kč | 548,05 Kč |
| 45 | 47,93133 Kč | 2 156,91 Kč |
| 135 | 44,45044 Kč | 6 000,81 Kč |
| 270 | 42,74804 Kč | 11 541,97 Kč |
| 540 | 41,34583 Kč | 22 326,75 Kč |
| 1 035 | 40,25671 Kč | 41 665,69 Kč |
| 2 520 | 39,05512 Kč | 98 418,90 Kč |
| 5 040 | 38,30677 Kč | 193 066,12 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |











