Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75933KTTR

DigiKey Part Number
296-29785-2-ND - Tape & Reel (TR)
296-29785-1-ND - Cut Tape (CT)
296-29785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75933KTTR
Description
IC REG LINEAR 3.3V 7.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 7.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS75933KTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 7.5A
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
58dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,21000 Kč160,21 Kč
10123,67800 Kč1 236,78 Kč
25114,57360 Kč2 864,34 Kč
100104,55110 Kč10 455,11 Kč
250101,68156 Kč25 420,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50096,89402 Kč48 447,01 Kč
1 00094,52418 Kč94 524,18 Kč
1 50093,33723 Kč140 005,85 Kč
Manufacturers Standard Package
Unit Price without VAT:160,21000 Kč
Unit Price with VAT:193,85410 Kč

Other Suppliers on DigiKey

26 539In Stock
Ships from Rochester Electronics, LLC