
SN74LVTH16244ADLR | |
|---|---|
DigiKey Part Number | 296-1261-2-ND - Tape & Reel (TR) 296-1261-1-ND - Cut Tape (CT) 296-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16244ADLR |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16244ADLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162244MTDX | onsemi | 247 | 74LVT162244MTDXFSCT-ND | 74,54000 Kč | Similar |
| 74LVT16244BDGG,118 | Nexperia USA Inc. | 1 360 | 1727-6002-1-ND | 18,69000 Kč | Similar |
| SN74LVTH16244ADL | Rochester Electronics, LLC | 1 642 | 2156-SN74LVTH16244ADL-ND | 45,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,99800 Kč | 289,98 Kč |
| 25 | 26,39880 Kč | 659,97 Kč |
| 100 | 23,53670 Kč | 2 353,67 Kč |
| 250 | 22,17052 Kč | 5 542,63 Kč |
| 500 | 21,97482 Kč | 10 987,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,67064 Kč | 20 670,64 Kč |
| 2 000 | 20,11304 Kč | 40 226,08 Kč |
| 3 000 | 19,83380 Kč | 59 501,40 Kč |
| 5 000 | 19,52457 Kč | 97 622,85 Kč |
| 7 000 | 19,34375 Kč | 135 406,25 Kč |
| 10 000 | 19,16996 Kč | 191 699,60 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |









