
JCK6024S15 | |
|---|---|
DigiKey Part Number | 1470-2021-5-ND |
Manufacturer | |
Manufacturer Product Number | JCK6024S15 |
Description | DC DC CONVERTER 15V 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK6024S15 Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 332,46000 Kč | 2 332,46 Kč |
| 5 | 2 262,53400 Kč | 11 312,67 Kč |
| Unit Price without VAT: | 2 332,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 822,27660 Kč |

