TEN 10-11012WIRH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 383,06000 Kč
Datasheet

Similar


Recom Power
In Stock: 10
Unit Price: 336,08000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 830mA 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEN 10-11012WIRH

DigiKey Part Number
1951-TEN10-11012WIRH-ND
Manufacturer
Manufacturer Product Number
TEN 10-11012WIRH
Description
10 WATT DC/DC, 4000 VAC ISOLATIO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 830mA 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 10-11012WIRH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
9.96 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1932,52000 Kč932,52 Kč
5897,87400 Kč4 489,37 Kč
10883,30200 Kč8 833,02 Kč
30860,65200 Kč25 819,56 Kč
50850,30140 Kč42 515,07 Kč
100836,44900 Kč83 644,90 Kč
250818,45164 Kč204 612,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:932,52000 Kč
Unit Price with VAT:1 128,34920 Kč