
TDR 2-0523SM | |
|---|---|
DigiKey Part Number | TDR2-0523SM-ND |
Manufacturer | |
Manufacturer Product Number | TDR 2-0523SM |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDR 2-0523SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,53000 Kč | 604,53 Kč |
| 5 | 593,61400 Kč | 2 968,07 Kč |
| 10 | 582,69500 Kč | 5 826,95 Kč |
| 30 | 580,59467 Kč | 17 417,84 Kč |
| 50 | 535,45320 Kč | 26 772,66 Kč |
| 100 | 526,73060 Kč | 52 673,06 Kč |
| 250 | 515,40936 Kč | 128 852,34 Kč |
| Unit Price without VAT: | 604,53000 Kč |
|---|---|
| Unit Price with VAT: | 731,48130 Kč |











