


RP10-11012SRAW | |
|---|---|
DigiKey Part Number | 945-RP10-11012SRAW-ND |
Manufacturer | |
Manufacturer Product Number | RP10-11012SRAW |
Description | 10W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-11012SRAW Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 87.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 830mA | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,10000 Kč | 1 113,10 Kč |
| 5 | 1 071,65400 Kč | 5 358,27 Kč |
| 10 | 1 054,26800 Kč | 10 542,68 Kč |
| 25 | 1 031,67360 Kč | 25 791,84 Kč |
| 50 | 1 014,87540 Kč | 50 743,77 Kč |
| 100 | 998,33100 Kč | 99 833,10 Kč |
| 250 | 808,16096 Kč | 202 040,24 Kč |
| Unit Price without VAT: | 1 113,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,85100 Kč |

