
3RA21504UA350NB3 | |
|---|---|
DigiKey Part Number | 3473-3RA21504UA350NB3-ND |
Manufacturer | |
Manufacturer Product Number | 3RA21504UA350NB3 |
Description | STARTER NONREV PNL S2 32-40A 20- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 20 ~ 33VAC/DC Supply 40A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | 3RA21504UA350NB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 40A | |
Wattage - Load | 18500 W | |
Voltage - Supply | 20 ~ 33VAC/DC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 611,66000 Kč | 42 611,66 Kč |
| Unit Price without VAT: | 42 611,66000 Kč |
|---|---|
| Unit Price with VAT: | 51 560,10860 Kč |











