
1805148 | |
|---|---|
DigiKey Part Number | 277-17220-ND |
Manufacturer | |
Manufacturer Product Number | 1805148 |
Description | CONN MALE COUPLER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector 2.5mm² |
Datasheet | Datasheet |
EDA/CAD Models | 1805148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | - | |
Features | 2.5mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |












