Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 36V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 3-2419WI

DigiKey Part Number
1951-1482-ND
Manufacturer
Manufacturer Product Number
TEC 3-2419WI
Description
DC DC CONVERTER 9V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-2419WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
333mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1321,17000 Kč321,17 Kč
5309,28800 Kč1 546,44 Kč
10304,26100 Kč3 042,61 Kč
30296,48167 Kč8 894,45 Kč
50292,92380 Kč14 646,19 Kč
100288,15840 Kč28 815,84 Kč
250281,96968 Kč70 492,42 Kč
500277,37106 Kč138 685,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:321,17000 Kč
Unit Price with VAT:388,61570 Kč