



TEC 3-2415WI | |
|---|---|
DigiKey Part Number | 1951-1480-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-2415WI |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-2415WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,17000 Kč | 321,17 Kč |
| 5 | 309,28800 Kč | 1 546,44 Kč |
| 10 | 304,26100 Kč | 3 042,61 Kč |
| 30 | 296,48167 Kč | 8 894,45 Kč |
| 50 | 292,92380 Kč | 14 646,19 Kč |
| 100 | 288,15840 Kč | 28 815,84 Kč |
| 250 | 281,96968 Kč | 70 492,42 Kč |
| 500 | 277,37106 Kč | 138 685,53 Kč |
| Unit Price without VAT: | 321,17000 Kč |
|---|---|
| Unit Price with VAT: | 388,61570 Kč |





