


TEC 3-2412UI | |
|---|---|
DigiKey Part Number | 1951-TEC3-2412UI-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-2412UI |
Description | 3W INDUSTRIAL DC/DC CONVERTERS U |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-2412UI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm) |
Voltage - Output 1 | Approval Agency CB |
Current - Output (Max) 250mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,77000 Kč | 257,77 Kč |
| 5 | 248,13800 Kč | 1 240,69 Kč |
| 10 | 244,13400 Kč | 2 441,34 Kč |
| 30 | 237,89167 Kč | 7 136,75 Kč |
| 50 | 235,04140 Kč | 11 752,07 Kč |
| 100 | 231,21660 Kč | 23 121,66 Kč |
| 250 | 226,25380 Kč | 56 563,45 Kč |
| 500 | 222,56406 Kč | 111 282,03 Kč |
| Unit Price without VAT: | 257,77000 Kč |
|---|---|
| Unit Price with VAT: | 311,90170 Kč |



