TDN 5-0915WISM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDN 5-0915WISM

DigiKey Part Number
TDN5-0915WISM-ND
Manufacturer
Manufacturer Product Number
TDN 5-0915WISM
Description
DC DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 210mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 5-0915WISM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
210mA
Power (Watts)
5 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
UL
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1606,57000 Kč606,57 Kč
5584,03200 Kč2 920,16 Kč
10574,53300 Kč5 745,33 Kč
30559,82000 Kč16 794,60 Kč
50553,09480 Kč27 654,74 Kč
100544,08580 Kč54 408,58 Kč
250532,38980 Kč133 097,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:606,57000 Kč
Unit Price with VAT:733,94970 Kč