1/1 Transceiver, Isolated CANbus 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3056EBRIZ

DigiKey Part Number
505-ADM3056EBRIZ-ND
Manufacturer
Manufacturer Product Number
ADM3056EBRIZ
Description
IC TRANSCEIVER 1/1 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated CANbus 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3056EBRIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
12Mbps
Voltage - Supply
0.5V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1175,12000 Kč175,12 Kč
10135,79400 Kč1 357,94 Kč
37122,48081 Kč4 531,79 Kč
111114,51099 Kč12 710,72 Kč
259109,84143 Kč28 448,93 Kč
518106,76672 Kč55 305,16 Kč
1 036104,23642 Kč107 988,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,12000 Kč
Unit Price with VAT:211,89520 Kč