General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM7640ARQZ-RL7

DigiKey Part Number
505-ADUM7640ARQZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM7640ARQZ-RL7CT-ND - Cut Tape (CT)
505-ADUM7640ARQZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM7640ARQZ-RL7
Description
DGTL ISOLTR 1KV 6CH GP 20-SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 6 Channel 1Mbps 15kV/µs CMTI 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM7640ARQZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
6/0
Channel Type
Unidirectional
Voltage - Isolation
1000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
10106,73300 Kč1 067,33 Kč
2598,74080 Kč2 468,52 Kč
10089,94280 Kč8 994,28 Kč
25089,63460 Kč22 408,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00081,14068 Kč81 140,68 Kč
2 00079,42819 Kč158 856,38 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč