
CD74HC688NSR | |
|---|---|
DigiKey Part Number | 296-CD74HC688NSRTR-ND - Tape & Reel (TR) 296-CD74HC688NSRCT-ND - Cut Tape (CT) 296-CD74HC688NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC688NSR |
Description | IC ID COMPARATOR 8BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC688NSR Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Identity Comparator | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Bits 8 | Supplier Device Package 20-SO |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,81700 Kč | 298,17 Kč |
| 25 | 27,15480 Kč | 678,87 Kč |
| 100 | 24,22120 Kč | 2 422,12 Kč |
| 250 | 22,82232 Kč | 5 705,58 Kč |
| 500 | 22,64928 Kč | 11 324,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,71421 Kč | 41 428,42 Kč |
| 4 000 | 20,24423 Kč | 80 976,92 Kč |
| 6 000 | 20,00882 Kč | 120 052,92 Kč |
| 10 000 | 19,74814 Kč | 197 481,40 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |









