Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD817B300W

DigiKey Part Number
FOD817B300W-ND
Manufacturer
Manufacturer Product Number
FOD817B300W
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
130% @ 5mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
260% @ 5mA
Package / Case
4-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-DIP
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH617G-1Isocom Components 2004 LTD10058-SFH617G-1-ND10,29000 KčSimilar
SFH617G-1XIsocom Components 2004 LTD10058-SFH617G-1X-ND10,29000 KčSimilar
SFH617G-2Isocom Components 2004 LTD1 85458-SFH617G-2-ND10,29000 KčSimilar
SFH617G-2XIsocom Components 2004 LTD1 98058-SFH617G-2X-ND10,29000 KčSimilar
SFH617G-3Isocom Components 2004 LTD1 79058-SFH617G-3-ND10,29000 KčSimilar
In-Stock: 26 625
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,17300 Kč61,73 Kč
1004,40330 Kč440,33 Kč
5003,60284 Kč1 801,42 Kč
1 0003,33952 Kč3 339,52 Kč
2 0003,11537 Kč6 230,74 Kč
5 0002,86988 Kč14 349,40 Kč
10 0002,71657 Kč27 165,70 Kč
25 0002,54922 Kč63 730,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč