
SFH617G-2X | |
|---|---|
DigiKey Part Number | 58-SFH617G-2X-ND |
Manufacturer | |
Manufacturer Product Number | SFH617G-2X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 70V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 63% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 125% @ 10mA | Package / Case 4-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 4.2µs, 23µs | Supplier Device Package 4-DIP |
Rise / Fall Time (Typ) 3µs, 14µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 100 | 5,09620 Kč | 509,62 Kč |
| 500 | 4,18406 Kč | 2 092,03 Kč |
| 1 000 | 3,88400 Kč | 3 884,00 Kč |
| 2 000 | 3,62888 Kč | 7 257,76 Kč |
| 5 000 | 3,34952 Kč | 16 747,60 Kč |
| 10 000 | 3,17515 Kč | 31 751,50 Kč |
| 25 000 | 2,98482 Kč | 74 620,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

