
TDN 1-1212WI | |
|---|---|
DigiKey Part Number | TDN1-1212WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-1212WI |
Description | DC DC CONVERTER 12V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 90mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-1212WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,67000 Kč | 350,67 Kč |
| 5 | 346,25800 Kč | 1 731,29 Kč |
| 10 | 341,84700 Kč | 3 418,47 Kč |
| 30 | 328,61867 Kč | 9 858,56 Kč |
| 50 | 320,63940 Kč | 16 031,97 Kč |
| 100 | 293,76200 Kč | 29 376,20 Kč |
| 250 | 286,30772 Kč | 71 576,93 Kč |
| 500 | 284,10252 Kč | 142 051,26 Kč |
| Unit Price without VAT: | 350,67000 Kč |
|---|---|
| Unit Price with VAT: | 424,31070 Kč |










