
63027-1 | |
|---|---|
DigiKey Part Number | 17-63027-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63027-1 |
Description | MAGMATE 250F-TAB 30-27 TPBR. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 27-30 AWG Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 5 | |
Termination | Quick Connect | |
Wire Gauge | 27-30 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,53150 Kč | 26 486,25 Kč |
| Unit Price without VAT: | 3,53150 Kč |
|---|---|
| Unit Price with VAT: | 4,27312 Kč |











