
870-523/281-592 | |
|---|---|
DigiKey Part Number | 2946-870-523/281-592-ND |
Manufacturer | |
Manufacturer Product Number | 870-523/281-592 |
Description | COMPONENT TERMINAL BLOCK; DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-523/281-592 Models |
Category | Current - UL 20 A |
Manufacturer WAGO Corporation | Voltage - UL 110V |
Packaging Box | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Feed Through | Features Diode |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 10.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,94000 Kč | 911,94 Kč |
| Unit Price without VAT: | 911,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,44740 Kč |











