
1703771 | |
|---|---|
DigiKey Part Number | 277-13712-ND |
Manufacturer | |
Manufacturer Product Number | 1703771 |
Description | TERM BLK 2POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets Green |
Datasheet | Datasheet |
EDA/CAD Models | 1703771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Female Sockets | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 2.417" (61.40mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 2 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.400" (10.16mm) | |
Voltage - UL | 600 V | |
Current - UL | 55 A | |
Wire Gauge | 6-20 AWG | |
Color | Green | |
Features | Threaded Mating Lock, Shield Connection Front Side | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 337,37500 Kč | 3 373,75 Kč |
| 30 | 300,13833 Kč | 9 004,15 Kč |
| 50 | 299,37680 Kč | 14 968,84 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |














