
TCK-087 | |
|---|---|
DigiKey Part Number | 1951-1020-ND |
Manufacturer | |
Manufacturer Product Number | TCK-087 |
Description | CMC 224UH 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 224 µH 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
EDA/CAD Models | TCK-087 Models |
Category | Voltage Rating - DC 500V |
Manufacturer Traco Power | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Number of Lines 2 | Height (Max) 0.492" (12.50mm) |
Inductance @ Frequency 224 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 13 | 136,30923 Kč | 1 772,02 Kč |
| 26 | 128,52385 Kč | 3 341,62 Kč |
| 52 | 121,19077 Kč | 6 301,92 Kč |
| 104 | 114,28163 Kč | 11 885,29 Kč |
| 260 | 105,76450 Kč | 27 498,77 Kč |
| 507 | 104,27598 Kč | 52 867,92 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |












